1-87756-8
TE Connectivity / AMP BrandSocket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-87756-8
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper-Tin-Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
The 1-87756-8 from TE Connectivity / AMP Brand is socket contact AMPMODU Mod IV series for wire range from 22 to 26 AWG and crimp termination. This contact has 30.0µin (0.76µm) thick gold contact finish. Operating temperature range is from -65 to 105 °C ( -85 to 221 °F ).
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords:
1877568
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16,828
Can Ship immediately
On Order:
2,000
can ship 12/16/24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
Factory Lead-Time
143 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4488
$22.440
1,000
$0.3235
$323.500
2,500
$0.3156
$789.000
6,250
$0.3078
$1,923.750
12,500
$0.3015
$3,768.750
18,750
$0.2985
$5,596.875
25,000
+
$0.2898
$7,245.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1658670-2
Pin Contact Gold Crimp 22-28 AWG Stamped
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
6-102316-4
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Fini...
66504-9
D Sub Contact - AMPLIMITE D Subminiature Housings - Socket - Phosphor Bronze - Gold Plated...
TSW-110-08-G-D
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bag