188399-1
TE Connectivity / AMP BrandConn Hard Metric M 154 POS 2mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
188399-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Hard Metric M 154 POS 2mm Solder ST Thru-Hole Tube
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
1883991
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
228
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$17.578
$17.578
10
$15.980
$159.800
20
$15.180
$303.600
30
$14.530
$435.900
40
$13.880
$555.200
80
$12.590
$1,007.200
150
$11.930
$1,789.500
230
$9.680
$2,226.400
300
+
$9.480
$2,844.000
DOWNLOADS