help desk software

188835-1

TE Connectivity / AMP Brand

Z-PACK/B M-HDR 154P. .. see full description

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
188835-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
11
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 188835-1 is a Z-PACK/B M-HDR 154P connector. Designed for high-density applications, this connector offers superb performance, reliability, and versatility. Its compact design allows for efficient use of space while providing excellent signal transfer capabilities. The 188835-1 is ideal for demanding environments where space is limited and reliable connectivity is crucial. Trustworthy and durable, this connector ensures optimal performance for a wide range of applications.
Product Highlights:
  • Connector
  • Connector Type = Type B, 22 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords:
1888351
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 436
Can Ship immediately
Minimum Order:
11
Multiple:
11
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11
$7.46
$82.060
33
$7.18
$236.940
55
$6.87
$377.850
110
$6.64
$730.400
253
$6.28
$1,588.840
506
$6.19
$3,132.140
1,001 +
$6.10
$6,106.100
Please Note: Item may be subject to tariff fee if shipping within the United States