help desk software
DATA SHEET

1909763-1

TE Connectivity / AMP Brand

RF / Coaxial Connector - UMCC Coaxial - Straight Jack - Surface Mount Vertical - 50 ohm - Copper Alloy. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1909763-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Coaxial
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
3 x 1.25 mm
The 1909763-1 Mini RF Header from TE Connectivity is a single port UMCC vertical surface mount PCB jack. Copper alloy contact plated with gold on mating area, gold flash on solder tails and nickel under plated. This coaxial connector has high temperature LCP (Liquid Crystal Polymer) housing and operating temperature range -40°C to 90°C.
Search Keywords:
19097631
IN STOCK: 36,259
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.2146
$1,073.000
10,000
$0.2114
$2,114.000
25,000
$0.2082
$5,205.000
50,000 +
$0.2051
$10,255.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
1566230-1
1566230-1
VIEW PRODUCT
Tools/3D Models