help desk software
DATA SHEET

1918153-1

TE Connectivity / AMP Brand

Con.Kit,LC,MM,Smplx,2.4mm,tghtjckt .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1918153-1
RoHS:
Yes
HTS:
8536700000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mode:
Multi Mode
Type:
LC
Gender:
N/A
Mounting:
Cable Mount
Fiber Cable Type:
Simplex
Cable Diameter:
N/A
Operating Temperature:
N/A
Con.Kit,LC,MM,Smplx,2.4mm,tghtjckt
Product Highlights:
  • Multimode
  • Fiber Optic Connector Type = Simplex
  • Cable Type = Tight Jacket 2.4mm
  • LC Connector Kit
  • Packaging Method = Individual
Search Keywords:
19181531
IN STOCK: 89
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.40
$82.000
10
$15.61
$156.100
25
$13.89
$347.250
50
$13.50
$675.000
100
$13.30
$1,330.000
150
$13.11
$1,966.500
200 +
$12.90
$2,580.000
Tools/3D Models