Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1924211-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
This TE Connectivity AMP brand part number 1924211-1 is an assembly plug designed with a sealed 2x3 configuration. With a contact pitch of 0.64, this assembly plug is open and ready to be easily connected. It is a reliable and durable solution for various applications requiring a sealed connection.
Search Keywords:
19242111
IN STOCK:
721
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
100
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$3.948
$78.960
40
$3.127
$125.080
60
$2.732
$163.920
100
$2.705
$270.500
200
$2.475
$495.000
300
$2.398
$719.400
400
+
$2.374
$949.600
Tools/3D Models