help desk software
DATA SHEET

1924955-1

TE Connectivity / AMP Brand

CONTACT,FEMALE0.64,20-22AWG,UNSEAL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1924955-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
CONTACT,FEMALE0.64,20-22AWG,UNSEAL
Search Keywords:
19249551
IN STOCK: 5,365
Can Ship immediately
You may purchase in-stock quantity up to 5,365
Minimum Order:
7500
Available in less than min:
5365
Multiple:
7500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0740
$0.0740
7,500
$0.0673
$504.7500
15,000
$0.0663
$994.5000
30,000
$0.0644
$1,932.0000
52,500
$0.0638
$3,349.5000
105,000
$0.0631
$6,625.5000
150,000 +
$0.0625
$9,375.0000
Tools/3D Models