Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1924955-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
7500
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-21 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin
Maximum Current Rating:
9 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 20-21AWG Package Automotive
Search Keywords:
19249553
IN STOCK:
4,424
Can Ship immediately
You may purchase in-stock quantity up to 4,424
Minimum Order:
7500
Available in less than min:
4424
Multiple:
7500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0647
$0.0647
7,500
$0.0588
$441.0000
15,000
$0.0576
$864.0000
30,000
$0.0566
$1,698.0000
52,500
$0.0560
$2,940.0000
105,000
$0.0555
$5,827.5000
150,000
+
$0.0549
$8,235.0000
Tools/3D Models