help desk software
DATA SHEET

1-963215-1

TE Connectivity / AMP Brand

16P STIFTWANNE 3MM .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-963215-1
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
16
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
16P STIFTWANNE 3MM
Product Highlights:
  • Tab Header
  • Connector Type = Junior Power Timer
  • Number of Positions = 16
  • Pre-Tinned Tab Plating
  • Phosphor Bronze Tab Material
Search Keywords:
19632151
IN STOCK: 267
Ships today, if you order in
Minimum Order:
32
Multiple:
32
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
32
$5.550
$177.600
64
$5.378
$344.192
128
$5.244
$671.232
256
$5.190
$1,328.640
512
$5.138
$2,630.656
1,024
$5.087
$5,209.088
2,528
$5.036
$12,731.008
5,024 +
$4.986
$25,049.664
Tools/3D Models