help desk software
DATA SHEET

1-963744-1

TE Connectivity / AMP Brand

TAB CONTACT 5,08X0,8

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-963744-1
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Bronze
Contact Plating:
Pre-Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
TAB CONTACT 5,08X0,8
Search Keywords:
19637441
  Different packaging options available.  See Alternatives
IN STOCK: 6,227
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.443
$36.075
500
$1.069
$534.500
1,000
$1.058
$1,058.000
3,000
$1.047
$3,141.000
6,000
$1.037
$6,222.000
9,000
$1.027
$9,243.000
12,000 +
$1.016
$12,192.000
Tools/3D Models
Product Guides