Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-967280-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
42
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
MESSERLEISTE MIX42P
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer, Micro Timer 2
- Tab Fit = 1.60 x 0.61 mm
- Number of Positions = 42
- Pre-Tinned Tab Plating
Search Keywords:
19672801
IN STOCK:
1,068
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$16.96
$16.960
10
$13.83
$138.300
25
$13.62
$340.500
50
$13.41
$670.500
100
$13.21
$1,321.000
300
$13.01
$3,903.000
500
+
$12.82
$6,410.000
Product Guides