Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968322-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND part 1-968322-1 is a high-quality 20-position MQS receptacle connector with a coding feature. This connector is designed for reliable and secure electrical connections in various applications.
Search Keywords:
19683221
IN STOCK:
11,713
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2959
$29.590
500
$0.2708
$135.400
3,000
$0.2663
$798.900
6,000
$0.2636
$1,581.600
9,000
$0.2610
$2,349.000
12,000
$0.2584
$3,100.800
27,000
$0.2558
$6,906.600
51,000
+
$0.2532
$12,913.200