Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968849-3
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The AMP MCP 2.8 CONTACT, part number 1-968849-3, is a high-quality electrical contact designed for use with the AMP MCP 2.8 connector system. This contact is precision-engineered to provide reliable and secure electrical connections, making it ideal for a wide range of applications in industries such as automotive, industrial, and consumer electronics.The AMP MCP 2.8 CONTACT features a compact design, allowing for space-efficient installations. Its durable construction ensures long-lasting performance, even in harsh environments or high vibration settings. This contact is also compatible with a variety of wire sizes, offering flexibility in design and installation.With its proven reliability and excellent electrical conductivity, the AMP MCP 2.8 CONTACT is trusted by professionals worldwide. Whether you are building a custom automotive wiring harness or designing a complex industrial control panel, this contact provides the performance and durability required for demanding applications.
Product Highlights:
- Contact
- Contact Type = Multiple Contact Point (MCP), Standard Timer
- Receptacle
- MCP Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords:
19688493
IN STOCK:
202,500
Ships today, if you order in
Minimum Order:
4500
Multiple:
4500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
4,500
$0.1088
$489.600
9,000
$0.0985
$886.500
13,500
$0.0917
$1,237.950
27,000
$0.0839
$2,265.300
54,000
$0.0826
$4,460.400
103,500
+
$0.0810
$8,383.500
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-967281-1
MICRO-T2/JPT GEH42P
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
1355437-2
MCP9,5 EINZELDICHTG
770678-1
Connector Accessory, Seal Plug, AMPSEAL Automotive Plug Connector & Header Assemblies
192900-0054
Circular Connector - 24 Contact - Polyamide - Female - Plug