help desk software
DATA SHEET

1-968851-1

TE Connectivity / AMP Brand

The strip form Standard Receptacle Contact from TE comes from their AMP MCP Interconnection System series and contains tin plated, selective gold plated, and selective silver plated contacts. The receptacle can accept wires ranging in size from 16-12 AWG and FLR cables with insulation diameters ranging from 2.2-3.0 mm. The receptacle contact can be terminated with applicator 1528033 and comes shipped from TE in packages of 3500. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968851-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
13-17 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1-968851-1 is a strip form Standard Receptacle Contact designed for use in the AMP MCP Interconnection System. It features a combination of tin plated, selective gold plated, and selective silver plated contacts, ensuring reliable and efficient electrical connections.This receptacle contact is capable of accepting wires ranging in size from 16-12 AWG, providing flexibility in various applications. It is also compatible with FLR cables with insulation diameters ranging from 2.2-3.0 mm.For convenience and ease of installation, the receptacle contact can be terminated using applicator 1528033. With TE Connectivity's reputation for quality and reliability, you can trust that this contact will deliver outstanding performance.Each package of the 1-968851-1 receptacle contact from TE Connectivity contains 3500 units, ensuring you have an ample supply for your project or production needs.
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP), Standard Timer
  • Receptacle
  • MCP Series
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords:
19688511
IN STOCK: 203,000
Ships today, if you order in
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,500
$0.0784
$274.400
7,000
$0.0751
$525.700
10,500
$0.0688
$722.400
28,000
$0.0629
$1,761.200
52,500
$0.0600
$3,150.000
101,500
$0.0585
$5,937.750
150,500 +
$0.0576
$8,668.800
Tools/3D Models
Product Changes