1-968851-3
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount 14-16AWG T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968851-3
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Silver
Maximum Current Rating:
22 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1-968851-3 is a high-quality contact SKT crimp ST cable mount designed for automotive applications. This connector is specifically designed to accommodate 14-16AWG wire sizes, ensuring optimal performance and reliability.Featuring a cable mount configuration, this contact is easy to install and provides a secure connection. It is designed for use in automotive environments, making it suitable for various applications such as wiring harnesses, electrical systems, and more.With its crimp-style termination, this contact ensures a strong and reliable connection between the wire and the connector. This helps to prevent intermittent connections and signal loss, ensuring optimal performance in automotive applications.TE Connectivity / AMP Brand is known for their high-quality and reliable connectors, and the 1-968851-3 is no exception. Built to meet rigorous industry standards and specifications, this contact is sure to exceed your expectations in terms of performance and durability.
Product Highlights:
- Contact
- Contact Type = Multiple Contact Point (MCP), Standard Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords:
19688513
IN STOCK:
14,000
Ships today, if you order in
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,500
$0.1434
$501.900
7,000
$0.1405
$983.500
10,500
$0.1376
$1,444.800
28,000
$0.1337
$3,743.600
52,500
$0.1317
$6,914.250
101,500
+
$0.1297
$13,164.550
Tools/3D Models
Product Guides
Product Changes