Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968853-1
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2700
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
11-13 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1-968853-1 is a high-quality contact used in the AMP MCP 2.8 connector series. This contact ensures a secure and reliable electrical connection, making it an essential component in various applications. With its durable construction and exceptional performance, it is suitable for use in automotive, industrial, and commercial environments. The AMP MCP 2.8 CONTACT is designed to meet industry standards and provide reliable connectivity for your project.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Multiple Contact Point (MCP) Series, Standard Timer Series
- Wire Range = 2.50-4.00² [13-11] mm [AWG]
- Insulation Diameter, Range = 3.40 - 3.71 mm
Search Keywords:
19688531
IN STOCK:
16,200
Can Ship immediately
Minimum Order:
2700
Multiple:
2700
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
2,700
$0.1353
$365.310
5,400
$0.1317
$711.180
8,100
$0.1210
$980.100
10,800
$0.1198
$1,293.840
27,000
$0.1186
$3,202.200
51,300
$0.1174
$6,022.620
102,600
+
$0.1162
$11,922.120
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-968946-1
Contact PIN Crimp ST Cable Mount 11-13AWG T/R Automotive
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
1-968851-1
The strip form Standard Receptacle Contact from TE comes from their AMP MCP Interconnectio...
735410
ELECTRO TAP ASSY
880297-1
6 WAY FF 250 HOUSING REC PA 6.6 NATURAL