help desk software
DATA SHEET

1-968853-3

TE Connectivity / AMP Brand

AMP MCP 2.8, CONTACT .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968853-3
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2700
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
11-13 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1-968853-3 is a versatile and high-quality AMP MCP 2.8 CONTACT. It is designed to provide reliable electrical connections in a wide range of applications. With its durable construction and excellent performance, this contact ensures secure and efficient power transmission. Perfect for use in automotive, industrial, and commercial systems, the AMP MCP 2.8 CONTACT is a top choice for professionals seeking reliable connectivity solutions.
Search Keywords:
19688533
IN STOCK: 32,400
Can Ship immediately
Minimum Order:
2700
Multiple:
2700
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,700
$0.2029
$547.830
5,400
$0.1999
$1,079.460
8,100
$0.1969
$1,594.890
10,800
$0.1939
$2,094.120
27,000
$0.1910
$5,157.000
51,300 +
$0.1881
$9,649.530
Tools/3D Models