1-968965-1
TE Connectivity / AMP BrandContact PIN Crimp ST Cable Mount Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-968965-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
11-13 AWG
Contact Material:
Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Contact Type = Tab
- Junior-Power-Timer Series, Multiple Contact Point (MCP) Series, Sensor Series
- Wire Range = 2.50-4.00² [13-11] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 3.40 - 3.71 mm
Search Keywords:
19689651
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
400
Can Ship immediately
You may purchase in-stock quantity up to 400
Minimum Order:
6000
Available in less than min:
400
Multiple:
500
Quantity
Unit Price
Ext. Price
1
$0.2937
$0.2937
6,000
$0.2670
$1,602.0000
100,000
$0.2300
$23,000.0000
500,000
+
$0.1820
$91,000.0000
Product Guides