Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1969591-5
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-25 to 105 °C
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Search Keywords:
19695915
IN STOCK:
0
MOQ for out of Stock Qty:
6000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
6,000
$0.3607
$2,164.200
12,000
$0.1909
$2,290.800
18,000
$0.1344
$2,419.200
24,000
+
$0.1317
$3,160.800
DOWNLOADS