Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1969813-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Bag
Type:
Mate N Lock
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-40 to 105 °C
The TE Connectivity / AMP Brand part 1969813-1 is a 06P UMNL HDR ASSY R/A, SCKT V0 GW. This high-quality connector assembly features a 6-position unsealed male header with a right-angle orientation and a socket termination. It is designed to provide reliable and secure connections for various electrical and electronic applications. The assembly is built with utmost precision and meets industry standards for optimum performance. With its gold-plated contacts and durable construction, this connector assembly ensures excellent signal transmission and longevity.
Search Keywords:
19698131
IN STOCK:
2,480
Can Ship immediately
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
280
Multiple:
140
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
140
$1.099
$153.860
280
$0.969
$271.320
560
$0.889
$497.840
840
$0.861
$723.240
1,120
+
$0.849
$950.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
MPT-06-01-01-L-RA-SD
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
EEE-FK1J470P
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 250mA 2000h 105°C Automotive T/R
1SNK505060R0000
ZS4-YL
1SNK505062R0000
ZS4-RD
IPBT-102-H1-T-S-RA-K
Wire-To-Board Connector - 4.19 mm - 2 Contacts - Header - Through Hole - 1 Rows.