help desk software
DATA SHEET

1977067-1

TE Connectivity / AMP Brand

FSMMSH=R/A TACT SWITCH, SMT W/OUT PEGS

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1977067-1
Alias/AKA:
FSMMSH
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Dimension:
4.5 x 3.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal Location:
N/R
FSMMSH=R/A TACT SWITCH, SMT W/OUT PEGS
Search Keywords:
19770671
IN STOCK: 6,703
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.776
$38.800
100
$0.764
$76.400
250
$0.753
$188.250
500
$0.741
$370.500
1,000
$0.556
$556.000
1,500
$0.519
$778.500
2,000 +
$0.509
$1,018.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models