help desk software
DATA SHEET

2001-5009-02

TE Connectivity / AMP Brand

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2001-5009-02
Alias/AKA:
1050532-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Dimension:
10.1 x 7.9 mm
Life Cycle:
Discontinued & Replaced
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Without Snap-Lock
  • Terminate To Coaxial Cable
Search Keywords:
2001500902
  This product is discontinued, but still in stock
IN STOCK: 779
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$21.70
$108.500
25
$17.51
$437.750
50
$16.97
$848.500
100
$16.45
$1,645.000
250
$16.29
$4,072.500
500
$16.13
$8,065.000
1,000 +
$15.96
$15,960.000
RECOMMENDED REPLACEMENT
1050532-1
1050532-1
VIEW PRODUCT
Tools/3D Models
Product Guides