2006-5012-00
TE Connectivity / AMP BrandConn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2006-5012-00
Alias/AKA:
1051049-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
12.7 x 12.7 x 12.7 mm
Life Cycle:
Discontinued & Replaced
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords:
2006501200
This product is discontinued, but still in stock
IN STOCK:
158
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$35.74
$35.740
10
$27.16
$271.600
25
$25.29
$632.250
50
$21.05
$1,052.500
100
$20.74
$2,074.000
250
$20.43
$5,107.500
500
+
$20.12
$10,060.000
Product Guides