Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2007009-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
650
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
1FHR,64,50A/P,N,C,R08,09,10
Search Keywords:
20070091
IN STOCK:
0
MOQ for out of Stock Qty:
975
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
975
$20.80
$20,280.000
1,950
$10.62
$20,709.000
2,925
$7.23
$21,147.750
3,900
+
$7.09
$27,651.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides