help desk software
DATA SHEET

2007042-1

TE Connectivity / AMP Brand

1FHR,64,50A/P,S,C,R08,09,10

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2007042-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
650
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
1FHR,64,50A/P,S,C,R08,09,10
Search Keywords:
20070421
IN STOCK: 0
MOQ for out of Stock Qty:
975
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
975
$21.23
$20,699.250
1,950
$10.84
$21,138.000
2,925
$7.38
$21,586.500
3,900 +
$7.23
$28,197.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models