help desk software
DATA SHEET

200871-1

TE Connectivity / AMP Brand

SER. "M" JACKSCREW MALE ASSY .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
200871-1
RoHS:
Yes
HTS:
7415338010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Jack Screw
Dimension:
43.26 x 7.92 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
SER. "M" JACKSCREW MALE ASSY
Product Highlights:
  • Hardware
  • Hardware Type = Jackscrew
  • Male
  • Jackscrew Type = Turnable
  • Jackscrew Style = Long
Search Keywords:
2008711
  This product is discontinued, but still in stock
IN STOCK: 2,410
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.85
$49.250
10
$7.80
$78.000
25
$6.82
$170.500
50
$6.24
$312.000
100
$6.04
$604.000
150
$5.98
$897.000
200 +
$5.92
$1,184.000
RECOMMENDED REPLACEMENT
1-200871-0
1-200871-0
VIEW PRODUCT
Tools/3D Models
Product Guides