Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
201359-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Package Type:
Carton
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 150 °C
MALE BLOCK 26 P. SER. "M"
Product Highlights:
- Housing
- Number of Positions = 26
- Phenolic Housing Material
- Plug
- Connector Type = Standard
Search Keywords:
2013591
IN STOCK:
130
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
5
$15.63
$78.150
25
$12.61
$315.250
50
$12.22
$611.000
152
$11.85
$1,801.200
304
$11.73
$3,565.920
608
$11.62
$7,064.960
1,064
+
$11.56
$12,299.840
CUSTOMERS
ALSO BOUGHT
![200512-2](https://www.masterelectronics.com/images/parts/largeimages/10314456.jpg)
200512-2
FEMALE BLOCK 26 PL.
![66099-3](https://www.masterelectronics.com/images/parts/largeimages/10466603.jpg)
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
![202236-6](https://www.masterelectronics.com/images/parts/largeimages/10314863.jpg)
202236-6
III+ PIN,SOLTAB,TIN,SMPAC
![66101-3](https://www.masterelectronics.com/images/parts/largeimages/10466804.jpg)
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
![094-6436-0000](https://www.masterelectronics.com/images/parts/largeimages/43404919.jpg)
094-6436-0000
M83513/02-DC, MCKS-C2-B-25SS