Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2029054-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
3P VAL-U-LOK SR HDR SN V2 W/DH
Search Keywords:
20290543
IN STOCK:
5,690
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8509
$42.545
1,000
$0.8381
$838.100
2,500
$0.8256
$2,064.000
3,750
$0.8132
$3,049.500
7,500
$0.4305
$3,228.750
11,250
$0.3029
$3,407.625
15,000
+
$0.2969
$4,453.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS