2029113-3
TE Connectivity / Amp BrandConn Power PL 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Box/Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2029113-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Through Hole3696
Gender:
PL3690
Number of Contacts:
3
Termination Method:
Solder3705
Maximum Voltage Rating:
6003694VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power PL 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Box/Tray
Product Highlights:
- Pin Header
- Number of Circuits = 3
- UL 94V-2
- Number of Rows = Single
- Vertical Mount Angle
Search Keywords:
20291133
IN STOCK:
876
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.958
$47.900
250
$0.669
$167.250
1,000
$0.612
$612.000
3,000
$0.548
$1,644.000
5,000
$0.542
$2,710.000
8,000
$0.537
$4,296.000
10,000
$0.531
$5,310.000
15,000
+
$0.526
$7,890.000