help desk software
DATA SHEET

2031-5002-00

TE Connectivity / AMP Brand

Conn SMA PL 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2031-5002-00
Alias/AKA:
1051638-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
12.4 GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
30.2 x 7.9 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP Brand part 2031-5002-00 is a high-quality connector designed for demanding applications. This connector is a SMA plug, which is commonly used in RF and microwave systems. It operates at a frequency range up to 12.4GHz and has a 50Ohm impedance, making it ideal for high-frequency signal transmission. The connector features a solder termination and can be easily mounted on a cable. It is constructed with gold over copper plating for excellent conductivity and corrosion resistance. This reliable connector ensures a secure and stable connection, making it suitable for various industrial and telecommunications applications.
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
Search Keywords:
2031500200
  This product is discontinued, but still in stock
IN STOCK: 33
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.333
$14.333
5
$13.030
$65.150
25
$9.110
$227.750
50
$8.330
$416.500
100
$8.070
$807.000
250
$7.830
$1,957.500
500
$7.710
$3,855.000
1,000 +
$7.590
$7,590.000
RECOMMENDED REPLACEMENT
1051638-1
1051638-1
VIEW PRODUCT
Tools/3D Models
Product Guides