Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2035170-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
7500
Package Type:
Pack
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Bright Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 2035170-1 is a high-quality female contact that is suitable for various applications. It features a 0.64 mm size and is designed to fit wires with a gauge of 20-22. With its reliable construction, this contact ensures secure and stable connections. Whether used in automotive, industrial, or other electrical systems, the 2035170-1 offers excellent performance and durability.
Search Keywords:
20351701
IN STOCK:
16,560
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1442
$36.050
2,500
$0.1136
$284.000
5,000
$0.1087
$543.500
7,500
$0.1071
$803.250
15,000
$0.1027
$1,540.500
30,000
$0.1012
$3,036.000
52,500
$0.0987
$5,181.750
105,000
+
$0.0789
$8,284.500