help desk software
DATA SHEET

2035334-3

TE Connectivity / AMP Brand

Socket Contact - Generation Y Series - 20 to 22 AWG - Copper With 39.4µin (1.00µm) Tin Finish - Crimp Termination.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2035334-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
Pack
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Bright Tin
Maximum Current Rating:
9 A
Termination Method:
Crimp
The 2035334-3 from TE Connectivity / AMP Brand is socket contact Generation Y series for 20 to 22 AWG wires and crimp termination. This is copper contact with 39.4µin (1.00µm) thick tin finish.
Search Keywords:
20353343
IN STOCK: 70,430
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0921
$23.025
2,500
$0.0607
$151.750
5,000
$0.0594
$297.000
7,500
$0.0588
$441.000
15,000
$0.0561
$841.500
30,000
$0.0546
$1,638.000
52,500
$0.0507
$2,661.750
105,000 +
$0.0502
$5,271.000
Tools/3D Models