help desk software
DATA SHEET

2035363-4

TE Connectivity / AMP Brand

1X6 GENERATION Y ASSY KEYC CPA

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2035363-4
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 100 °C
1X6 GENERATION Y ASSY KEYC CPA
Search Keywords:
20353634
IN STOCK: 6,350
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.086
$27.150
250
$0.806
$201.500
500
$0.726
$363.000
1,000
$0.647
$647.000
2,500
$0.603
$1,507.500
5,000
$0.597
$2,985.000
7,500
$0.591
$4,432.500
10,000 +
$0.585
$5,850.000
Tools/3D Models