help desk software
DATA SHEET

2035363-6

TE Connectivity / AMP Brand

1X6 GENERATION Y ASSY KEYD CPA

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2035363-6
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Housing
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Operating Temperature:
-40 to 100 °C
1X6 GENERATION Y ASSY KEYD CPA
Search Keywords:
20353636
IN STOCK: 16
Ships today, if you order in
You may purchase in-stock quantity up to 16
MOQ for In Stock Qty:
25
Available in less than min:
16
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.148
$1.148
25
$1.044
$26.100
250
$0.935
$233.750
500
$0.926
$463.000
1,250
$0.917
$1,146.250
2,500
$0.908
$2,270.000
3,750
$0.898
$3,367.500
5,000 +
$0.890
$4,450.000
Tools/3D Models