help desk software
DATA SHEET

2041376-2

TE Connectivity / AMP Brand

Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 Box/Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2041376-2
RoHS:
Yes
HTS:
8537109170
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 Box/Tray
Search Keywords:
20413762
IN STOCK: 334
Ships today, if you order in
Minimum Order:
35
Multiple:
35
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$6.38
$223.300
70
$6.31
$441.700
105
$5.89
$618.450
280
$5.83
$1,632.400
525
$5.73
$3,008.250
1,015
$5.42
$5,501.300
2,520
$5.36
$13,507.200
5,005 +
$5.31
$26,576.550
Tools/3D Models