205729-1
TE Connectivity / AMP BrandBackshell/Cable Clamp 45°/180° 1 Shell Size Thermoplastic Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
205729-1
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
45,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
19.05 x 41.28 x 16.26 mm
Life Cycle:
Discontinued
Backshell/Cable Clamp 45°/180° 1 Shell Size Thermoplastic Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 6.50 mm
- Shell Size = 1
Search Keywords:
2057291
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
17
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.02
$130.200
25
$6.59
$164.750
50
$3.22
$161.000
100
+
$3.01
$301.000
Product Guides