Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
205738-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
25 RCPT SP/MS STD
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
2057383
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$17.98
$89.900
10
$15.72
$157.200
25
$14.43
$360.750
50
$14.03
$701.500
68
$13.89
$944.520
135
$13.56
$1,830.600
203
$13.42
$2,724.260
270
+
$13.29
$3,588.300
Product Guides
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
2-745496-0
PLUG ASSY,25P,HDE,MS
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE