205866-1
TE Connectivity / AMP BrandConn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
205866-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
2058661
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
463
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$18.39
$91.950
25
$14.84
$371.000
50
$14.38
$719.000
100
$13.95
$1,395.000
140
$13.74
$1,923.600
280
$13.53
$3,788.400
420
$13.33
$5,598.600
560
+
$13.13
$7,352.800
Product Guides