Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
205933-4
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
11.05 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Aluminum
Thread Size:
4-40
Life Cycle:
Discontinued
Hardware (AMPLIMITE)
Product Highlights:
- Standoff Bushings
- Packaging Method = Bulk
Search Keywords:
2059334
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides