206036-4
TE Connectivity / AMP Brand16 Position Circular Connector Receptacle Housing Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206036-4
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
16
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206036-4 is a 16-position black sealed Receptacle Housing, made of glass-filled nylon. The Two-Piece sealed circular plastic connector has AMP POWERBAND precision formed power contacts and contains wire entry, peripheral and full interfacial seals.
High strength
Threaded coupling
UL94V-0 Flammability rating
-50° to +125°C Temperature range
Applications
Commercial, Signal Processing, Power Management
Product Highlights:
- Connector
- Number of Positions = 16
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2060364
IN STOCK:
811
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$10.60
$53.000
25
$7.64
$191.000
50
$7.56
$378.000
100
$7.48
$748.000
300
$7.41
$2,223.000
500
$7.33
$3,665.000
1,000
+
$7.26
$7,260.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66098-8
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Tin Plated Contacts.
1-66100-9
This strip form socket assembly from TE is intended for use with strip form pin assembly p...
1-66099-5
III+ PIN,18-16,TIN ,LP
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...