Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206036-5
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
16
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC RECPT ASSEMBLY SIZE 17-16
Product Highlights:
- Connector
- Number of Positions = 16
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2060365
IN STOCK:
443
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$6.51
$162.750
50
$6.23
$311.500
100
$5.93
$593.000
300
$5.68
$1,704.000
500
$5.62
$2,810.000
1,000
+
$5.57
$5,570.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-4
16 Position Circular Connector Receptacle Housing Panel Mount
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
52409-1
PIDG SP SPD 22-16COM22-18MIL 6
221-413/VE00-2500
COMPACT Splicing Connectors; 3-conductor connector; with operating levers; Max.ambient ope...