help desk software
DATA SHEET

206036-7

TE Connectivity / AMP Brand

CPC RECPT,SZ 17-16,SMALL PACK .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206036-7
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Carton
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
16
Contact Gender:
RCP
Contact Plating:
N/A
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC RECPT,SZ 17-16,SMALL PACK
Product Highlights:
  • Connector
  • Number of Positions = 16
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords:
2060367
IN STOCK: 2,746
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Multiple:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.954
$8.954
10
$8.140
$81.400
30
$8.010
$240.300
50
$7.890
$394.500
100
$7.780
$778.000
200
$7.660
$1,532.000
300
$7.540
$2,262.000
400 +
$7.430
$2,972.000
Tools/3D Models