206037-1
TE Connectivity / AMP BrandThis standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used with the Feed-Through Receptacle part number 206552-1. The plug features housing made from 94V-0 rated black thermoplastic and the contacts housed within the plug are crafted from copper alloy and are gold over nickel plated. This plug and the entire Series 1 of Circular Plastic Connectors, like all parts from TE, are RoHS compliant. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206037-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
16
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206037-1 is a standard numbering plug designed to work seamlessly with the Feed-Through Receptacle part number 206552-1. The plug is constructed with a 94V-0 rated black thermoplastic housing, ensuring durability and reliability. The contacts within the plug are made from copper alloy and are gold over nickel plated, providing excellent conductivity and resistance against corrosion. Additionally, this plug and the entire Series 1 of Circular Plastic Connectors are RoHS compliant, meeting industry standards for environmental safety. Choose this high-quality plug from TE Connectivity / AMP Brand for your connectivity needs.
Product Highlights:
- Connector
- Number of Positions = 16
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2060371
IN STOCK:
4,190
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
25
$5.48
$137.000
100
$5.07
$507.000
300
$4.65
$1,395.000
500
$4.58
$2,290.000
1,000
$4.52
$4,520.000
2,500
$4.41
$11,025.000
5,000
+
$4.35
$21,750.000
Tools/3D Models
Product Guides
Product Changes
Accessories
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid ...
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo ...
206036-4
16 Position Circular Connector Receptacle Housing Panel Mount
206036-1
RECEPT,SZ 17-16 CPC
206036-3
16 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
206036-5
CPC RECPT ASSEMBLY SIZE 17-16
206036-7
CPC RECPT,SZ 17-16,SMALL PACK
206552-1
Circular Connector - CPC Series 1 - Receptacle - 16 Contacts - Shell Size 17 - Threaded - ...
796404-1
CPC POSTED RCPT,17-16,R/A
1-796404-1
CPC PSTD RCPT,17-16,R/A LF
206207-1
Circular Connector Housing - Receptacle - For Male Pins - 3 (Power) Positions - Shell Size ...
213581-1
CPC STND SEX 17-3 THRD INSERTS
CUSTOMERS
ALSO BOUGHT
901-9893-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
83-878
Conn UHF 0Hz to 300MHz Solder ST Panel Mount F Silver
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3050-SL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool