Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206043-4
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
17-14
Number of Contacts:
14
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206043-4 is a high-quality CPC receptacle assembly designed for use in various applications. With a size of 17-14, this assembly is perfect for creating secure connections in electronic systems. It offers reliable and efficient performance, ensuring smooth and uninterrupted operation. Whether used in industrial machinery, automotive systems, or other electronic devices, this CPC receptacle assembly is a dependable choice. Trust TE Connectivity / AMP Brand part 206043-4 to meet your connectivity needs.
Product Highlights:
- Housing
- Housing Type = Receptacle
- Number of Positions = 14
- 14 Signal Positions
- 0 Power Positions
Search Keywords:
2060434
IN STOCK:
1,224
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.03
$35.150
25
$3.90
$97.500
50
$3.84
$192.000
100
$3.78
$378.000
250
$3.73
$932.500
500
$3.57
$1,785.000
1,000
$3.50
$3,500.000
2,500
+
$3.45
$8,625.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1375820-2
CST-100 II HOUSING 2 POS
1-66099-5
III+ PIN,18-16,TIN ,LP
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...