206044-1
TE Connectivity / AMP BrandAMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral seal. The housing is composed of black thermoplastic that is UL 94V-0 rated and sealed with gray elastomer. All of AMP’s sealed connectors meet major industrial standards and were designed specifically to meet the growing demand for an economical environmentally sealed connector. The sealed CPC connectors use the new AMO POWERBAND precision formed high current contacts and have an operating temperature range of -50°C to +125°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206044-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
17-14
Number of Contacts:
14
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
TE Connectivity's AMP Brand part 206044-1 is a Special Series 1 Sealed CPC Receptacle with a pre-installed, bonded peripheral seal. The housing is made of black thermoplastic that is UL 94V-0 rated and sealed with gray elastomer, ensuring a reliable and secure connection. This sealed connector is designed to meet major industrial standards and was specifically created to cater to the increasing demand for an economical environmentally sealed connector. Featuring the new AMO POWERBAND precision formed high current contacts, this connector delivers high performance and durability. It has an operating temperature range of -50°C to +125°C, making it suitable for various applications and environments. Ensure superior quality and protection with TE Connectivity's AMP Brand part 206044-1, the perfect choice for your sealed connector needs.
Product Highlights:
- Connector
- Number of Positions = 14
- Plug
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2060441
IN STOCK:
14,345
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.77
$38.850
25
$4.53
$113.250
50
$4.41
$220.500
100
$4.34
$434.000
300
$4.28
$1,284.000
500
$4.21
$2,105.000
1,000
$4.15
$4,150.000
2,500
+
$4.09
$10,225.000
Tools/3D Models
Product Guides
Product Changes
Accessories
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
206043-4
CPC RECPT ASSEMBLY SIZE 17-14
206043-5
CPC RECPT ASSEMBLY SIZE 17-14
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
211103-1
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 14 Contacts - Thermoplastic B ...
796348-1
CPC POSTED RCPT,17-14,R/A
796348-2
Circular Conn, CPC POSTED RCPT,17-14,R/A
1-206322-0
Circular Connector Clamp - Straight - 15/16-20 Thread - 17, 17.86 mm - Thermoplastic - CPC ...
1546349-1
Connector Accessories Clamp Thermoplastic Black Individual
207241-1
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
207299-3
Panel Mount Flange - Square - For Use With CPC Plug - Shell Size 17 - Thermoplastic - Blac ...
207387-1
CABLE GRIP,SZ 17,CPC
207387-2
CABLE GRIP,SZ 17,CPC
796381-2
Conector Circular de Abrazadera - Ángulo Recto - 17 - 11.51 mm - Nylon (Poliamida) - Serie ...
CUSTOMERS
ALSO BOUGHT
5852-OR005
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool
5852-VI005
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
1-175195-5
DYNAMIC D-3 REC CONT/M PRE-TIN
1-1718333-1
2POS MQS REC COD A
F2211IN-BK003
FIT-221 1" BLACK - 76.2m (250ft)