206060-1
TE Connectivity / AMP BrandCircular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Contact Size 16 - Threaded - A Orientation - Plastic - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206060-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206060-1 is circular connector housing with coupling nut. Operating temperature range is from -55°C to 105°C.
Product Highlights:
- Connector
- Number of Positions = 4
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2060601
IN STOCK:
7,889
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.76
$28.800
50
$3.73
$186.500
100
$3.67
$367.000
300
$3.42
$1,026.000
500
$3.37
$1,685.000
1,000
$3.32
$3,320.000
2,500
$3.07
$7,675.000
5,000
+
$3.03
$15,150.000
Tools/3D Models
Product Guides
Product Changes
Accessories
208130-1
Circular Shell - CPC Series 1 - Wall Mount Receptacle - Multimate Pin Contacts - Thermopla ...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl ...
206061-2
CPC RECPT ASSEMBLY SIZE 11-4
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate ...
1-796403-1
CPC PSTD RCPT,11-4,R/A LF
1-796403-2
CPC PSTD RCPT,11-4,R/A LF
206153-2
Circular Shell - Peripheral Seal - CPC Series 1 - Jam Nut Receptacle - Multimate Pin Conta ...
206518-2
Circular Connector - CPC Series 1 - Receptacle - 4 Contacts - Shell Size 11 - Threaded - K ...
796403-1
CPC POSTED RCPT,11-4,R/A