help desk software
DATA SHEET

206061-2

TE Connectivity / AMP Brand

CPC RECPT ASSEMBLY SIZE 11-4 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206061-2
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
11-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206061-2 is a high-quality Circular Plastic Connector (CPC) receptacle assembly. This compact size 11-4 assembly is designed for easy and reliable connectivity in a variety of applications. With its robust construction and precision engineering, this CPC receptacle assembly ensures secure and durable connections. Whether used in industrial, automotive, or aerospace environments, this TE Connectivity / AMP Brand part provides exceptional performance and versatility.
Product Highlights:
  • Connector
  • Number of Positions = 4
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords:
2060612
IN STOCK: 590
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.28
$41.400
25
$6.38
$159.500
50
$6.29
$314.500
100
$6.19
$619.000
250
$6.10
$1,525.000
500
$6.01
$3,005.000
1,000 +
$5.92
$5,920.000
Tools/3D Models