206070-8
TE Connectivity / AMP BrandCircular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circular Connectors. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206070-8
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Bag
Type:
Clamp
Dimension:
35.56 x 28.57 mm
Operating Temperature:
N/A
The 206070-8 is a Cable Shell Clamp Kit provides strain relief and can be used on all CPC series circular connectors. It is made of heat-stabilized, fire-resistant black thermoplastic.
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
Search Keywords:
2060708
IN STOCK:
41,781
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.37
$36.850
25
$3.39
$84.750
50
$3.24
$162.000
100
$3.16
$316.000
300
$3.11
$933.000
600
$3.06
$1,836.000
1,200
+
$3.02
$3,624.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EXII-7760UC
Capacitive Touch System Electronics
901-9893-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
5852-OR005
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool