206138-2
TE Connectivity / Amp BrandCable Clamps and Clips Clamp Screw Thermoplastic Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
206138-2
RoHS:
Yes
HTS:
8538908080
COO:
US
ECCN:
EAR99
Style:
Clamp
Body Material:
Thermoplastic
Color:
N/A
Life Cycle:
Discontinued & Replaced
Cable Clamps and Clips Clamp Screw Thermoplastic Bulk
Product Highlights:
- Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 17.86 mm
- Thermoplastic Cable Clamp Material
This product is not in stock and cannot be back-ordered
DOWNLOADS