help desk software
DATA SHEET

206151-3

TE Connectivity / AMP Brand

CPC RECPT SEALED SIZE 23-37 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206151-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
This TE Connectivity / AMP Brand part 206151-3 is a high-quality CPC receptacle that is sealed for maximum protection. It is designed to fit connector sizes 23-37, ensuring a secure and reliable connection. Ideal for use in a variety of industrial and commercial applications, this receptacle is a durable and versatile option for your connectivity needs.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 37
  • 37 Signal Positions
  • 0 Power Positions
Search Keywords:
2061513
IN STOCK: 541
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.97
$49.850
25
$9.33
$233.250
50
$9.00
$450.000
100
$8.46
$846.000
250
$8.37
$2,092.500
500
$7.92
$3,960.000
1,000 +
$7.25
$7,250.000
Tools/3D Models